EP1S20F780C7N LPF ALT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63 420 руб.
Добавить в корзину 1 шт.
на сумму 63 420 руб.
Описание
Integrated Circuits (ICs)\Embedded Processors and Controllers\FPGAs - Field Programmable Gate Arrays
FPGA Stratix® Family 18460 Cells 420.17MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Технические параметры
Case/Package | FBGA |
Frequency | 420.17 MHz |
Max Frequency | 66 MHz |
Max Operating Temperature | 85 °C |
Max Supply Voltage | 1.575 V |
Memory Size | 203.8 kB |
Min Operating Temperature | 0 °C |
Min Supply Voltage | 1.425 V |
Mount | Surface Mount |
Number of I/Os | 586 |
Number of Logic Blocks (LABs) | 1846 |
Number of Logic Elements/Cells | 18460 |
Number of Macrocells | 18460 |
Number of Pins | 780 |
Operating Supply Current | 65 mA |
Operating Supply Voltage | 1.5 V |
RAM Size | 203.8 kB |
Termination | SMD/SMT |
# I/Os (Max) | 586 |
Family Name | Stratix® |
Logic Cells | 18460 |
Mounting | Surface Mount |
Number of Logic Blocks/Elements | 18460 |
Operating Supply Voltage (Max) | 1.575(V) |
Operating Supply Voltage (Min) | 1.425(V) |
Operating Supply Voltage (Typ) | 1.5(V) |
Operating Temp Range | 0C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | COMMERCIALC |
Package Type | FC-FBGA |
Pin Count | 780 |
Process Technology | 130NM |
Programmable | No |
Rad Hardened | No |
Техническая документация
Datasheet
pdf, 3318 КБ
Документация
pdf, 7940 КБ