LT1761IS5-5 LPF LTC
360 руб.
Мин. кол-во для заказа 56 шт.
Добавить в корзину 56 шт.
на сумму 20 160 руб.
Описание
LDO Voltage Regulators 100mA Low Noise Low Dropout Micropower Regulator
Технические параметры
Automotive | Yes |
Junction to Ambient | 250??C/W |
Line Regulation | 10mV |
Load Regulation | 65mV |
Maximum Dropout Voltage @ Current - (V) | 0.35@100mAI0.22@10mAI0.28@50mAI0.15@1mA |
Maximum Input Voltage - (V) | 20 |
Maximum Output Current - (A) | 0.1 |
Military | No |
Minimum Input Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~125 |
Output Type | Fixed |
Output Voltage - (V) | 5 |
Packaging | Tape and Reel |
Pin Count | 5 |
Special Features | Reverse Current ProtectionIReverse Battery ProtectionIShutdownICurrent LimitIThermal Protection |
Standard Package Name | SOT-23 |
Supplier Package | TSOT-23 |
Typical Dropout Voltage @ Current - (V) | 0.1@1mAI0.17@10mAI0.24@50mAI0.3@100mA |
Typical Quiescent Current - (mA) | 0.02 |
Техническая документация
Datasheet
pdf, 1159 КБ