LT3508IFE#PBF LPF LTC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 360 руб.
Мин. кол-во для заказа 15 шт.
Добавить в корзину 15 шт.
на сумму 20 400 руб.
Описание
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 95 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 3.7 V |
Input Voltage: | 3.7 V to 36 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 4.3 mA |
Output Current: | 1.4 A |
Output Voltage: | Adjustable |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 320 uA, 4.3 mA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3.7 V |
Switching Frequency: | 250 kHz to 2.5 MHz |
Topology: | Buck |
Type: | DC/DC Converter |
DC to DC Converter Type | Step Down |
Input Voltage | 36(V) |
Input Voltage (Min) | 3.7(V) |
Line Regulation | 0.01%/V |
Mounting | Surface Mount |
Number of Outputs | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 1.4/1.4(A) |
Output Type | Adjustable |
Output Voltage | 0.8 to 35.28(V) |
Package Type | TSSOP EP |
Packaging | Rail/Tube |
Pin Count | 16 |
Rad Hardened | No |
Switching Freq | 2500(KHz) |
Switching Regulator | Yes |
Техническая документация
Datasheet
pdf, 1126 КБ
Документация
pdf, 1213 КБ