LT3518EUF#PBF LTC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
Мин. кол-во для заказа 22 шт.
Добавить в корзину 22 шт.
на сумму 20 240 руб.
Описание
Драйверы систем светодиодного освещения 2.3A, 45V, 2.5MHz Full Featured LED Driver w/ True Color PWM Dimming
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 10000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Segments | 3 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18|24 |
Applications | Backlight |
Current - Output / Channel | 2.3A(Switch) |
Dimming | Analog, PWM |
Frequency | 250kHz ~ 2.5MHz |
Internal Switch(s) | Yes |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Package / Case | 16-WQFN Exposed Pad |
Series | - |
Standard Package | 91 |
Supplier Device Package | 16-QFN(4x4) |
Topology | Step-Down(Buck), Step-Up(Boost) |
Type | DC DC Regulator |
Voltage - Output | - |
Voltage - Supply (Max) | 30V |
Voltage - Supply (Min) | 3V |