LTC1402IGN LPF LTC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
Мин. кол-во для заказа 12 шт.
Добавить в корзину 12 шт.
на сумму 20 640 руб.
Описание
12-битный аналого-цифровой преобразователь 1 вход 1 SAR 16-SSOP
Технические параметры
Architecture | SAR |
Base Product Number | LTC1402 -> |
Configuration | S/H-ADC |
Data Interface | SPI |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LTC140 |
HTSUS | 8542.39.0001 |
Input Type | Differential |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-SSOP (0.154"", 3.90mm Width) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 2.2M |
Supplier Device Package | 16-SSOP |
Voltage - Supply, Analog | В±5V, 5V |
Voltage - Supply, Digital | В±5V, 5V |
Analogue Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 5.25 V |
DNL - Differential Nonlinearity: | 1 LSB |
Factory Pack Quantity: | 100 |
FPBW - Full Power Bandwidth: | 82 MHz |
Gain Error: | 15 LSB |
INL - Integral Nonlinearity: | 0.25 LSB |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 90 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Reference Voltage: | 4.096 V |
Resolution: | 12 bit |
Sampling Rate: | 2.2 MS/s |
SFDR - Spurious Free Dynamic Range: | -93 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 72 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -89 dB |
Type: | Precision |