LTC6101HVBHS5#PBF LPF LTC
900 руб.
Мин. кол-во для заказа 22 шт.
Добавить в корзину 22 шт.
на сумму 19 800 руб.
Описание
SP Amp Current Sense Amp Single 100V Automotive 5-Pin TSOT-23 T/R
Технические параметры
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.45(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 110(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 100(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9/12/15/18/24/28(V) |
Техническая документация
Datasheet
pdf, 460 КБ