XC7A100T-2FGG484I LPF XLX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 13 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
53 910 руб.
Добавить в корзину 1 шт.
на сумму 53 910 руб.
Альтернативные предложения2
Описание
Artix®-7 FPGAs
Xilinx Artix®-7 FPGAs deliver a cost-optimized performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.
Xilinx Artix®-7 FPGAs deliver a cost-optimized performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.
Технические параметры
Adaptive Logic Modules - ALMs: | 15850 ALM |
Brand: | Xilinx |
Data Rate: | 6.6 Gb/s |
Distributed RAM: | 1188 kbit |
Embedded Block RAM - EBR: | 4860 kbit |
Embedded Memory: | 4.75 Mbit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Xilinx |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 285 I/O |
Number of Logic Array Blocks - LABs: | 7925 LAB |
Number of Logic Elements: | 101440 LE |
Number of Transceivers: | 4 Transceiver |
Operating Supply Voltage: | 1 V |
Package / Case: | FCBGA-484 |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | XC7A100T |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.05 V |
Supply Voltage - Min: | 950 mV |
Tradename: | Artix |
Техническая документация
Datasheet
pdf, 531 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.