SP809EK-L-2-9/TR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 руб.
Мин. кол-во для заказа 15 шт.
Добавить в корзину 15 шт.
на сумму 345 руб.
Номенклатурный номер: 8023531225
Бренд: Maxlinear
Описание
Супервизор Push-Pull, Тотемный столб 1 канал SOT-23-3
Технические параметры
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Push-Pull, Totem Pole |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Reset | Active Low |
Reset Timeout | 140ms Minimum |
RoHS Status | RoHS Compliant |
Supplier Device Package | SOT-23-3 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 2.9V |
Accuracy: | 1.5% |
Battery Backup Switching: | No Backup |
Brand: | MaxLinear |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Internal Hysteresis |
Manual Reset: | No Manual Reset |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 40 uA |
Output Current: | 20 mA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 4.5 V |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 471 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 230 ms |
Series: | SP809 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.1 V |
Threshold Voltage: | 2.9 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.4 V |
Watchdog Timers: | No Watchdog |