SPX1117M3-L-1-5/TR

SPX1117M3-L-1-5/TR
Изображения служат только для ознакомления,
см. техническую документацию
24 руб.
Мин. кол-во для заказа 15 шт.
Добавить в корзину 15 шт. на сумму 360 руб.
Номенклатурный номер: 8023534237
Бренд: Maxlinear

Описание

SPX1117 Series 1.5 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R

Технические параметры

Input Voltage 15(V)
Input Voltage (Min) 2.6(V)
Line Regulation 3MV(TYP)
Load Regulation 6mV
Number of Outputs 1
Operating Temp Range -40C to 125C
Output Current 800(mA)
Output Type Fixed
Output Voltage 1.5(V)
Package Type SOT-223
Packaging Tape and Reel
Polarity Positive
Quiescent Current 10000(uA)
Reference Voltage 1.262(V)
Type LDO
Brand: MaxLinear
Dropout Voltage - Max: 1.3 V
Dropout Voltage: 1.1 V
Factory Pack Quantity: 2500
Input Voltage, Max: 15 V
Input Voltage, Min: 2.6 V
Line Regulation: 3 mV
Load Regulation: 6 mV
Manufacturer: MaxLinear
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 800 mA
Output Type: Fixed
Output Voltage Range: 1.47 V to 1.53 V
Output Voltage: 1.5 V
Package/Case: SOT-223-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Quiescent Current: 5 mA
Reference Voltage: 1.25 V
Subcategory: PMIC-Power Management ICs
Type: Low Power Positive Voltage Regulator
Voltage Regulation Accuracy: 1%

Техническая документация

Datasheet
pdf, 794 КБ
Datasheet
pdf, 786 КБ