3386P-1-500TLF, Потенциометр: монтажный, однооборотный ±10% 50Ом THT
![3386P-1-500TLF, Потенциометр: монтажный, однооборотный ±10% 50Ом THT](https://static.chipdip.ru/lib/518/DOC006518051.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
480 руб.
от 50 шт. —
409 руб.
от 100 шт. —
344.13 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Trimpot® Trimming Potentiometers
Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Adjustment: | Top Slot |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Number of Turns: | 1 |
Orientation: | Vertical Adjustment |
Packaging: | Tube |
Power Rating: | 500 mW(1/2 W) |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Resistance: | 50 Ohms |
Series: | 3386 |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | PC Pin |
Tolerance: | 10% |
Tradename: | Trimpot |
Type: | Single-Turn 3/8 in Square Trimpot Trimmer Resistor |
Voltage Rating: | 300 V |
Вес, г | 1.05 |
Техническая документация
Datasheet
pdf, 577 КБ