ATMEGA88PA-MU, ATMEGA88PA-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 8 kB Flash, 32-Pin VQFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
Кратность заказа 5 шт.
от 100 шт. —
513 руб.
Добавить в корзину 5 шт.
на сумму 3 300 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Package Type | QFN/MLF |
Pin Count | 32 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 1 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 5.1mm |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data RAM Size | 1 kB |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 490 |
Interface Type | SPI, TWI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Mounting Style | SMD/SMT |
Number Of I/Os | 23 I/O |
Number Of Timers/Counters | 3 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | QFN-32 |
Packaging | Tray |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Product Type | 8-bit Microcontrollers-MCU |
Series | ATmega88PA |
Subcategory | Microcontrollers-MCU |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | AVR |
Height | 0.88 mm |
Length | 5 mm |
Part # Aliases | ATMEGA88PA-MU |
RoHS | Details |
Unit Weight | 0.006653 oz |