EKY-100ELL222MJ30S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1578 шт., срок 7-9 недель
200 руб.
от 10 шт. —
140 руб.
от 50 шт. —
106 руб.
от 100 шт. —
83.22 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Альтернативные предложения2
Номенклатурный номер: 8023903567
Бренд: Chemi-Con
Описание
KY Mini Aluminum Electrolytic Capacitors
Chemi-Con KY Miniature Aluminum Electrolytic Capacitors feature an innovative electrolyte employed to minimize ESR. The capacitors have 4000 to 10.000 endurance hours with ripple current at 105°C. The Chemi-Con KY Miniature Aluminum Electrolytic Capacitors offer a non-solvent resistant type and are RoHS compliant.
Chemi-Con KY Miniature Aluminum Electrolytic Capacitors feature an innovative electrolyte employed to minimize ESR. The capacitors have 4000 to 10.000 endurance hours with ripple current at 105°C. The Chemi-Con KY Miniature Aluminum Electrolytic Capacitors offer a non-solvent resistant type and are RoHS compliant.
Технические параметры
Capacitance | 2200µF |
Diameter | 10mm |
Lead Pitch | 5mm |
Leakage Current | 3 μA |
Lifetime | 6000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Ripple Current | 1.91A |
Series | KY |
Technology | Electrolytic |
Tolerance | ±20% |
Voltage | 10V dc |
Brand: | Chemi-Con |
Dissipation Factor DF: | 0.19 |
ESR: | 31 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Leakage Current: | 3 uA |
Life: | 6000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 1.91 A |
Subcategory: | Capacitors |
Termination Style: | Radial |
Type: | Miniature Aluminum Electrolytic Capacitor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.