IS61C3216AL-12TLI

IS61C3216AL-12TLI
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8024024282

Описание

Asynchronous SRAMs ISSI Asynchronous SRAMs are offered in x8, x16, and x32 configurations. These devices are available in high-speed, low-power, high-speed/low-power, PowerSaver lower power, and automotive versions with long-term support offered by ISSI's commitment to the continued development of these products. ISSI Asynchronous SRAMs feature a wide offering of densities (64K to 16M), speeds (8ns to 55ns), supply voltages (1.65V to 5V), and temperature ranges (commercial, industrial, and automotive). These devices are available in a variety of packages (BGA, SOJ, SOP, sTSOP, and TSOP) to fit a variety of design needs.

Технические параметры

Access Time: 12 ns
Brand: ISSI
Factory Pack Quantity: 135
Interface Type: Parallel
Manufacturer: ISSI
Maximum Operating Temperature: +85 C
Memory Size: 512 kbit
Memory Type: SDR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 1
Organization: 32 k x 16
Package / Case: TSOP II-44
Packaging: Tray
Product Category: SRAM
Product Type: SRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 45 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Asynchronous

Техническая документация

Datasheet
pdf, 245 КБ