IS46TR16128DL-125KBLA2

IS46TR16128DL-125KBLA2
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.580 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8024030226

Описание

IS43TRx 2GB DDR3 SDRAMs

ISSI IS43/46TRx DDR3 SDRAMs deliver high speed SDRAM in a small BGA-96 or BGA-78 package. ISSI 2GBit DDR3 SDRAM features 128Mx16 or 256Mx8 organization and supply voltage at 1.35V with a maximum clock frequency of 666MHz or 800MHz. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, with programmable CAS latency. Applications include Telecom and Networking, Automotive, and Industrial embedded computing.

Технические параметры

Access Time: 20 ns
Brand: ISSI
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 190
Manufacturer: ISSI
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +105 C
Memory Size: 2 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 128 M x 16
Package / Case: BGA-96
Product Category: DRAM
Product Type: DRAM
Series: IS46TR16128DL
Subcategory: Memory & Data Storage
Supply Current - Max: 188 mA
Supply Voltage - Max: 1.575 V
Supply Voltage - Min: 1.425 V
Type: SDRAM-DDR3L

Техническая документация

Datasheet
pdf, 3641 КБ