MA4P506-1072T
Описание
Diode PIN Attenuator/Switch 500V 2-Pin ODS-1072 T/R
Технические параметры
Brand | MACOM |
Carrier Life | 3 us |
Factory Pack Quantity | 1500 |
Forward Current | 100 mA |
Frequency Range | 0.1 MHz to 1.5 GHz |
Manufacturer | MACOM |
Maximum Diode Capacitance | 1 pF |
Maximum Operating Temperature | +175 C |
Maximum Series Resistance @ Maximum IF | 0.3 Ohms |
Minimum Operating Temperature | -65 C |
Package / Case | MELF-1072 |
Packaging | Reel |
Power Dissipation | 15 W |
Product Category | PIN Diodes |
Reverse Voltage | 500 V |
RoHS | Details |
Series | SMPP |
Type | Pin Diode |
Техническая документация
Документация
pdf, 982 КБ