FN402-6.5-02

Фото 1/2 FN402-6.5-02
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
2 470 руб.
Добавить в корзину 1 шт. на сумму 2 470 руб.
Альтернативные предложения2
Номенклатурный номер: 8024030594
Бренд: Schaffner

Описание

The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 6.5 A
Factory Pack Quantity: Factory Pack Quantity: 200
Filter Type: PCB Filter
Leakage Current: 373 uA
Manufacturer: Schaffner
Mounting Style: Through Hole
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: FN 402-6.5-02 FN 402-6.5-02 800536
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN402
Subcategory: Power Condition
Termination Style: Solder Pin
Voltage Rating: 250 VAC
Capacitance 2.2 nF, 100nF
Inductance 1 mH
Leakage Current 0.373 mA
Maximum Current Rating 6.5A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 400Hz
Resistance 1MΩ
Series FN402
Termination Style Pin

Техническая документация

Datasheet
pdf, 583 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.