IS281-4GB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
103 шт., срок 7-9 недель
110 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 440 руб.
Альтернативные предложения1
Описание
DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD T/R
Технические параметры
Current - DC Forward (If) (Max) | 50mA |
Current - Output / Channel | 50mA |
Current Transfer Ratio (Max) | 600%@ 5mA |
Current Transfer Ratio (Min) | 100%@ 5mA |
Input Type | DC |
Manufacturer | Isocom Components 2004 LTD |
Mounting Type | Surface Mount |
Number of Channels | 4 |
Operating Temperature | -55В°C ~ 110В°C |
Output Type | Transistor |
Package / Case | 16-SOIC(0.173", 4.40mm Width) |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Rise / Fall Time (Typ) | 3Вµs, 4Вµs |
Series | - |
Supplier Device Package | - |
Turn On / Turn Off Time (Typ) | - |
Vce Saturation (Max) | 400mV |
Voltage - Forward (Vf) (Typ) | 1.2V |
Voltage - Isolation | 3750Vrms |
Voltage - Output (Max) | 80V |
Automotive | No |
Current Transfer Ratio Test Current (mA) | 5 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Current Transfer Ratio (%) | 600 |
Maximum Fall Time (us) | 18 |
Maximum Forward Current (mA) | 50 |
Maximum Forward Voltage (V) | 1.4 |
Maximum Operating Temperature (°C) | 110 |
Maximum Power Dissipation (mW) | 200 |
Maximum Reverse Voltage (V) | 6 |
Maximum Rise Time (us) | 18 |
Minimum Current Transfer Ratio (%) | 100 |
Minimum Isolation Voltage (Vrms) | 3750(Max) |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Device | Transistor |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Fall Time (us) | 4 |
Typical Forward Voltage (V) | 1.2 |
Typical Rise Time (us) | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.