FN2070-36-08

Фото 1/3 FN2070-36-08
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
16 360 руб.
Добавить в корзину 1 шт. на сумму 16 360 руб.
Альтернативные предложения2
Номенклатурный номер: 8024037464
Бренд: Schaffner

Описание

Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 36 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 660 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 801262
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2070
Subcategory: Power Condition
Termination Style: Stud
Voltage Rating: 250 VAC
Capacitance 2.2 μF, 4.7nF
Inductance 1.23 mH
Leakage Current 0.867 mA
Maximum Current Rating 36A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Chassis Mount
Number of Phases 1
Number of Stages Two Stage
Operating Frequency 400Hz
Power Loss 13.1W
Resistance 220kΩ
Series FN2070
Termination Style Stud
Approvals UL, CSA, IEC/EN
Current Rating 36 A
Factory Pack Quantity 1
Filter Type 1-Phase Two-Stage Filter
Mounting Style Chassis Mount
Selling Alternatives FN2070-36/08
Voltage Rating 250 VAC

Техническая документация

Datasheet
pdf, 1524 КБ
Datasheet
pdf, 1337 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.