FN2090-10-07

FN2090-10-07
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
7 460 руб.
Добавить в корзину 1 шт. на сумму 7 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8024047685
Бренд: Schaffner

Описание

FN2000 AC/DC EMI Filters

Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 0.61 mA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 804176
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2090
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 1889 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.