LM224DTBR2G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 360 руб.
Посмотреть аналоги4
Описание
Op Amp Quad GP ±16V/32V 14-Pin TSSOP W T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±16 |
Maximum Input Bias Current (uA) | 0.15@5V |
Maximum Input Offset Current (uA) | 0.03@5V |
Maximum Input Offset Voltage (mV) | 5@30V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 1.2@5V@-25C to 85C |
Maximum Single Supply Voltage (V) | 32 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -25 |
Minimum PSRR (dB) | 65 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP W |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical High Level Output Voltage (V) | 28 |
Typical Input Bias Current (uA) | 0.09@5V |
Typical Low Level Output Voltage (V) | 0.005 |
Typical Output Current (mA) | 40@15V |
Typical Voltage Gain (dB) | 100 |
-3db Bandwidth | - |
Current - Input Bias(Ib) | 90nA |
Gain Bandwidth Product(GBP) | 1MHz |
Number of Circuits | Quad |
Operating Temperature | -25℃~+85℃ |
Output Current | 40mA |
Техническая документация
Datasheet
pdf, 138 КБ