WV-18S

WV-18S
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
180 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 360 руб.
Номенклатурный номер: 8024053070
Бренд: Deutsch Group

Описание

Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Accessory Type: Wedgelock
Brand: TE Connectivity/DEUTSCH
Color: Green
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DTV02-18S
Number of Positions: 18 Position
Number of Rows: 3 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: DT

Техническая документация

Datasheet
pdf, 172 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.