IS25LP256D-RGLE

IS25LP256D-RGLE
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Номенклатурный номер: 8024056119

Описание

SPI NOR Flash ICs
ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2 cycle instruction input (QPI mode).

Технические параметры

Brand: ISSI
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 480
Interface Type: QPI, SPI
Manufacturer: ISSI
Maximum Clock Frequency: 166 MHz
Maximum Operating Temperature: +105 C
Memory Size: 256 Mbit
Memory Type: Flash
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 32 M x 8
Package / Case: TFBGA-24
Product Category: NOR Flash
Product Type: NOR Flash
Series: IS25LP256D
Speed: 166 MHz
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Timing Type: Synchronous

Техническая документация

Datasheet
pdf, 1706 КБ