IS46TR16640ED-15HBLA2

IS46TR16640ED-15HBLA2
Изображения служат только для ознакомления,
см. техническую документацию
2 740 руб.
Добавить в корзину 1 шт. на сумму 2 740 руб.
Номенклатурный номер: 8024058606

Описание

IS43/46TR 1-Gbit DDR3 SDRAM with ECC

ISSI IS43/46TR 1-Gbit DDR3 SDRAM with ECC delivers high-speed data transfer rates with frequency up to 800MHz. Embedded Error Correcting Code (ECC) ensures little to no tolerance for errors. ECC detects and corrects bit errors on-the-fly and requires no monitoring or intervention to use. These IS43/46TR 1-Gbit DDR3 SDRAM with ECC operate at 1.5V ±0.075V.

Технические параметры

Access Time: 20 ns
Brand: ISSI
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 190
Manufacturer: ISSI
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +105 C
Memory Size: 1 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 64 M x 16
Package / Case: FBGA-96
Product Category: DRAM
Product Type: DRAM
Series: IS46TR16640ED
Subcategory: Memory & Data Storage
Supply Current - Max: 175 mA
Supply Voltage - Max: 1.575 V
Supply Voltage - Min: 1.425 V
Type: SDRAM-DDR3

Техническая документация

Datasheet
pdf, 2875 КБ