DF63R-3S-3.96C

DF63R-3S-3.96C
Изображения служат только для ознакомления,
см. техническую документацию
1895 шт., срок 7-9 недель
12 руб.
Мин. кол-во для заказа 30 шт.
Добавить в корзину 30 шт. на сумму 360 руб.
Альтернативные предложения2
Номенклатурный номер: 8024063105
Бренд: Hirose Electric

Описание

DF63 3.96mm Pitch Board-to-Wire Connectors Hirose Electric DF63 3.96mm Pitch Board-to-Wire Connectors are rated for up to 10A maximum when using 16AWG wire. The DF63 locking mechanism provides a clear and tactile click that prevents incomplete mating and incorrect insertion. The pin header comes with a guide post to prevent reverse insertion on the PCB. The lance is part of the housing instead of being a part of the terminal, which prevents tangled wires during assembly. The wall structure between the contacts helps to isolate the contacts and prevents short circuits between contacts. Hirose DF63 Connectors are capable of being potted, up to 5mm. Glass-reinforced resin is used on the pin header to prevent solder cracks due to thermal contraction. Keying options prevent incorrect connections due to the use of multiple connectors on the same board. When using identical pin counts, two versions are available with different keying options.

Технические параметры

Brand: Hirose Connector
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: 100
Housing Colour: White
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 680-0516-0-00
Pitch: 3.96 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Sockets
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 630 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG
Wire Gauge Range: 22 AWG to 16 AWG

Техническая документация

Datasheet
pdf, 430 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.