LNK6766E

LNK6766E
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
190 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 380 руб.
Альтернативные предложения2
Номенклатурный номер: 8024063555
Бренд: Power Integrations

Описание

LinkSwitch™-HP Off-Line Switchers

Power Integrations LinkSwitch™-HP Off-Line Switcher family of flyback power supply ICs incorporate a primary side regulated (PSR) controller and high-voltage power MOSFET in a single package. The IC family includes devices optimized for constant voltage (CV) operation at power ranges from 9W to 90W. Power Integrations LinkSwitch-HP IC controller features +/-5% CV accuracy, selectable current limit, programmable latching or hysteretic OVP, UVP and OTP, improved overload power compensation over line, fast AC reset, and programmable shutdown delay time. These devices include a K package, an eSOP-12B low-profile surface-mount package for ultra-slim designs.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: Factory Pack Quantity: 48
Manufacturer: Power Integrations
Mounting Style: Through Hole
Operating Supply Current: 1.6 mA
Output Current: 15 uA
Output Power: 60 W
Package / Case: eSIP-7C
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: LNK6xx
Subcategory: PMIC-Power Management ICs
Switching Frequency: 120 kHz to 136 kHz
Tradename: LinkSwitch-HP
Type: Off Line Converter

Техническая документация

Datasheet
pdf, 2150 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.