HM2108NL

HM2108NL
Изображения служат только для ознакомления,
см. техническую документацию
807 шт., срок 6-8 недель
160 руб.
Мин. кол-во для заказа 3 шт.
от 50 шт.140 руб.
от 300 шт.123 руб.
Добавить в корзину 3 шт. на сумму 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8024066899
Бренд: Pulse Electronics

Описание

BMS Isolation Transformers & Common Mode Chokes

Pulse Electronics Isolation Transformers and Common Mode Chokes are a full line of solutions for battery management systems (BMS) for small to large battery pack systems. These battery management systems components serve serial port safety isolation and electromagnetic interference (EMI) noise rejection applications. These Pulse Electronics components are critical in large battery pack applications with daisy chain connections. With a high number of cells connected in series, large voltage differences demand component-to-component isolation. These Pulse Electronics BMS components have multiple package options available and can be customized for specific application requirements.

Технические параметры

Application: Automotive
Brand: Pulse Electronics
Factory Pack Quantity: Factory Pack Quantity: 40
Inductance: 150 uH
Isolation Voltage: 4.3 kV
Manufacturer: Pulse
Maximum DC Resistance: 850 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Packaging: Tube
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Signal Transformers
Qualification: AEC-Q200
Series: BMS
Subcategory: Transformers
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 528 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.