VNL5160N3TR-E, SOT-223 Power Distribution Switches
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
982 шт., срок 7 недель
400 руб.
от 10 шт. —
270 руб.
от 30 шт. —
227 руб.
от 100 шт. —
191.29 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Current Limit SW 1-IN 1-OUT to 3.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Технические параметры
Brand | STMicroelectronics |
Factory Pack Quantity | 1000 |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Maximum Turn-Off Delay Time | 13.2 us |
Maximum Turn-On Delay Time | 8.9 us |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Drivers | 1 Driver |
Number Of Outputs | 1 Output |
Operating Supply Current | 25 uA |
Output Current | 3.5 A |
Package / Case | SOT-223-3 |
Packaging | Cut Tape or Reel |
Product | Driver ICs-Various |
Product Category | Gate Drivers |
Product Type | Gate Drivers |
Qualification | AEC-Q100 |
Series | VNL5160N3-E |
Shutdown | Yes |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3.5 V |
Technology | Si |
Type | Low Side |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Inputs | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
PPAP | Unknown |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Switch On Resistance (mOhm) | 160 |
Tab | Tab |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 11.5 us |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Maximum Turn-Off Delay Time: | 13.2 us |
Maximum Turn-On Delay Time: | 8.9 us |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 25 uA |
Output Current: | 3.5 A |
Package / Case: | SOT-223-3 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Driver ICs-Various |
Qualification: | AEC-Q100 |
Rise Time: | 14.1 us |
Series: | VNL5160N3-E |
Shutdown: | Yes |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.5 V |
Technology: | Si |
Type: | Low-Side |
Вес, г | 0.22 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.