MIC5239YMM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP Tube
Технические параметры
Brand: | Microchip Technology |
Dropout Voltage - Max: | 400 mV |
Dropout Voltage: | 350 mV |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Ib - Input Bias Current: | 2 uA |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 2.3 V |
Line Regulation: | 0.06% |
Load Regulation: | 15 mV |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 500 mA |
Output Type: | Adjustable |
Output Voltage: | Adjustable |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | Internally Limited |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 23 uA |
Series: | MIC5239 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 2% |
Accuracy (%) | ±1 |
Automotive | Unknown |
ECCN (US) | EAR99 |
Junction to Ambient | 80°C/W |
Line Regulation | 0.5% |
Load Regulation | 30mV |
Maximum Dropout Voltage @ Current (V) | 0.35@150mA |
Maximum Input Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage (V) | 1.24 to 20 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Positive |
PPAP | Unknown |
Standard Package Name | SO |
Supplier Package | MSOP |
Type | LDO |
Typical Ground Current @ Full Load (mA) | 8.5 |