IS45S32400F-7TLA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 170 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 86-Pin TSOP-II Automotive AEC-Q100
Технические параметры
Access Time: | 5.5 ns |
Brand: | ISSI |
Data Bus Width: | 32 bit |
Factory Pack Quantity: | 108 |
Manufacturer: | ISSI |
Maximum Clock Frequency: | 143 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 4 M x 32 |
Package / Case: | TSOP-86 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 100 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | SDRAM |
Access Time (Max) | 6.5/5.4(ns) |
Address Bus | 14(b) |
Density | 134217728(Bit) |
Maximum Clock Rate | 143(MHz) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Organization | 4Mx32 |
Package Type | TSOP-II |
Pin Count | 86 |
Rad Hardened | No |
Supply Current | 100(mA) |
Type | SDRAM |
Техническая документация
Datasheet
pdf, 855 КБ