IS43TR16640CL-107MBL

IS43TR16640CL-107MBL
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8024072591

Описание

DDR3 SDRAM

ISSI DDR3 SDRAM delivers high-speed data transfer rates up to 2133Mbps in a small BGA-96 or BGA-78 package. ISSI DDR3 SDRAM is available in a 64Mx16, 128Mx8, 128Mx16, 256Mx8, or 256Mx16 organization. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, and programmable CAS latency. ISSI DDR3 SDRAMs are well-suited for telecom & networking, automotive, and industrial embedded computing.

Технические параметры

Access Time: 20 ns
Brand: ISSI
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 190
Manufacturer: ISSI
Maximum Clock Frequency: 933 MHz
Maximum Operating Temperature: +95 C
Memory Size: 1 Gbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 64 M x 16
Package / Case: BGA-96
Product Category: DRAM
Product Type: DRAM
Series: IS43TR16640CL
Subcategory: Memory & Data Storage
Supply Current - Max: 95 mA
Supply Voltage - Max: 1.45 V
Supply Voltage - Min: 1.283 V
Type: SDRAM-DDR3L

Техническая документация

Datasheet
pdf, 3524 КБ