MA4P7455-1141T

340 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8024077650
Бренд: MACOM

Технические параметры

Brand: MACOM
Carrier Life: 1 us
Factory Pack Quantity: 3000
If - Forward Current: 100 mA
Manufacturer: MACOM
Maximum Diode Capacitance: 0.35 pF
Maximum Operating Frequency: 5 GHz
Maximum Operating Temperature: +150 C
Maximum Series Resistance @ Maximum IF: 3 Ohms
Minimum Operating Frequency: 5 MHz
Minimum Operating Temperature: -65 C
Package/Case: SOD-323-2
Product Category: PIN Diodes
Product Type: PIN Diodes
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Pin Diode
Vr - Reverse Voltage: 100 V

Техническая документация

Datasheet
pdf, 667 КБ