IS61C1024AL-12JLI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Описание IC: SRAM memory; 128kx8bit; 5V; 12ns; SOJ32; parallel; -40?85°C Характеристики
Категория | Микросхема |
Тип | памяти |
Вид | DRAM |
Технические параметры
Access Time: | 12 ns |
Brand: | ISSI |
Factory Pack Quantity: Factory Pack Quantity: | 22 |
Interface Type: | Parallel |
Manufacturer: | ISSI |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Memory Type: | SDR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 1 |
Organization: | 128 k x 8 |
Package / Case: | SOJ-32 |
Packaging: | Tube |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | IS61C1024AL |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 40 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Asynchronous |
Access Time | 12 |
Access Time (Max) | 12ns |
Address Bus | 17(b) |
Architecture | Not Required |
Clock Freq | Not Required(MHz) |
Clock Freq (Max) | Not Required MHz |
Density | 1048576(Bit) |
Mounting | Surface Mount |
Number of I/O Lines | 8 |
Number of Ports | 1 |
Number of Words | 128K |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOJ |
Pin Count | 32 |
Rad Hardened | No |
Supply Current | 50 |
Sync/Async | Asynchronous |
Word Size | 8(b) |
Address Bus Width | 17bit |
Low Power | Yes |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 12ns |
Memory Size | 1Mbit |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Organisation | 128k x 8 bit |
Timing Type | Asynchronous |
Width | 7.75mm |