HDC14-3

HDC14-3
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6-8 недель
310 руб.
Мин. кол-во для заказа 2 шт.
от 50 шт.280 руб.
Добавить в корзину 2 шт. на сумму 620 руб.
Номенклатурный номер: 8024081263
Бренд: Deutsch Group

Описание

HD Harsh Environment Connectors

TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.

Технические параметры

Accessory Type: Dust Cap
Brand: TE Connectivity/DEUTSCH
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Ingress Protection: IP6K9K
Manufacturer: TE Connectivity
Material: Plastic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Positions: 3 Position
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: HD

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.