M50-3505042

M50-3505042
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
1 050 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Альтернативные предложения2
Номенклатурный номер: 8024083728
Бренд: Harwin

Описание

Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Factory Pack Quantity: 100
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 100 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Pin Strip

Техническая документация

Datasheet M50-3500542
pdf, 582 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.