TC7107CPL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
LED Driver 40-PDIP
Технические параметры
Base Product Number | TC7107 -> |
Configuration | 7 Segment |
Current - Supply | 800ВµA |
Digits or Characters | A/D 3.5 Digits |
Display Type | LED |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 40-DIP (0.600"", 15.24mm) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 40-PDIP |
Voltage - Supply | 5V |
Architecture | Dual Slope |
Digital Interface Type | BCD Output |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±1Counts |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Number of ADCs | 1 |
Package Type | PDIP |
Pin Count | 40 |
Resolution | 3.5 digit |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Digits: | 3.5 |
Number of LEDs: | 7 |
Number of Segments: | 24 |
Operating Supply Voltage: | 5 V |
Package/Case: | PDIP-40 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.23 W |
Product Category: | LED Display Drivers |
Product Type: | LED Display Drivers |
Series: | TC7107 |
Subcategory: | Driver ICs |
Supply Current - Max: | 1.8 mA |