STSPIN230

STSPIN230
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 7-9 недель
140 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 420 руб.
Альтернативные предложения1
Посмотреть аналоги9
Номенклатурный номер: 8024086035
Бренд: STMicroelectronics

Описание

Motor Drivers
STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 900 uA
Operating Supply Voltage: 1.8 V to 10 V
Output Current: 1.3 A
Package/Case: QFN-EP-16
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: STSPIN230
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Техническая документация

Datasheet
pdf, 407 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.