568-0101-111F

568-0101-111F
Изображения служат только для ознакомления,
см. техническую документацию
194 шт., срок 7-9 недель
280 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 560 руб.
Альтернативные предложения2
Номенклатурный номер: 8024086224
Бренд: Dialight

Описание

LED Quad-Level Uni-Color Red 635nm 8-Pin Bulk

Технические параметры

Automotive No
Color Red
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Intensity 10mcd
Lead Shape Through Hole
Lead Standoff No
Lens Appearance Colored Diffused
Lens Shape Type Circular
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 100
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Mounting Orientation Right Angle
Number of LEDs 4
Packaging Bulk
Part Status Active
PCB changed 8
Peak Wavelength (nm) 635
Pin Count 8
PPAP No
Product Category Standard LED
Reverse Voltage (V) 5
Supplier Color Red
Test Current (mA) 10
Type Quad-Level Uni-Color
Viewing Angle (°) 60
Brand: Dialight
Factory Pack Quantity: 5
If - Forward Current: 10 mA
Illumination Colour: Red
LED Size: 3 mm
Lens Colour/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 10 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 4
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V
Viewing Angle: 60 deg
Wavelength: 635 nm

Техническая документация

Datasheet
pdf, 98 КБ
Datasheet 568-0721-111F
pdf, 479 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.