HDC34-18
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 шт., срок 7-9 недель
1 820 руб.
Добавить в корзину 1 шт.
на сумму 1 820 руб.
Описание
HD30 Connectors
TE Connectivity's (TE) DEUTSCH HD30 series connectors are constructed from a metal shell developed to meet the needs of the heavy-duty equipment and transportation industries. TE's HD30 connectors feature quick connect/disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
TE Connectivity's (TE) DEUTSCH HD30 series connectors are constructed from a metal shell developed to meet the needs of the heavy-duty equipment and transportation industries. TE's HD30 connectors feature quick connect/disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Технические параметры
Accessory Type: | Dust Cap |
Brand: | TE Connectivity/DEUTSCH |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Material: | Aluminum |
Mating Gender: | Plug |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Tradename: | HD |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.