SS0750300F130P1A

SS0750300F130P1A
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
290 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8024090473
Бренд: E-Switch

Описание

SS Sub-Miniature Snap Action Switches

E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls

Технические параметры

Actuator Style: Button
Actuator: Button
Brand: E-Switch
Contact Form: SPDT
Contact Material: Silver
Current Rating: +/-1.5 A, +/-3 A
Factory Pack Quantity: Factory Pack Quantity: 120
Illuminated: Non-Illuminated
Manufacturer: E-Switch
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Operating Force: 130 gf
Product Category: Basic/Snap Action Switches
Product Type: Snap Action Switches
Series: SS
Subcategory: Switches
Switch Function: ON-(OFF), OFF-(ON)
Termination Style: Solder Pin
Type: Subminiature
Voltage Rating AC: 125 VAC, 250 VAC

Техническая документация

Datasheet
pdf, 38 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.