IS46R16160D-5TLA1

IS46R16160D-5TLA1
Изображения служат только для ознакомления,
см. техническую документацию
1 820 руб.
Добавить в корзину 1 шт. на сумму 1 820 руб.
Номенклатурный номер: 8024092228

Описание

IS43R32800D 8Mx32 256-Mbit DDR SDRAM

ISSI IS43R32800D 8Mx32 256-Mbit DDR SDRAM achieves high speed data transfer using pipeline architecture and two data word accesses per clock cycle. The 268.435.456-bit memory array is internally organized as four banks of 64Mb to allow concurrent operations. The pipeline allows Read and Write burst accesses to be virtually continuous, with the option to concatenate or truncate the bursts. The programmable features of burst length, burst sequence and CAS latency enable further advantages.

Технические параметры

Access Time: 5 ns
Brand: ISSI
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 108
Manufacturer: ISSI
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Memory Size: 256 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 16 M x 16
Package / Case: TSOP-66
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: IS46R16160D
Subcategory: Memory & Data Storage
Supply Current - Max: 260 mA
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2.3 V
Type: SDRAM-DDR

Техническая документация

Datasheet
pdf, 1022 КБ