IS61C256AL-12JLI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
260 руб.
от 50 шт. —
244 руб.
Добавить в корзину 2 шт.
на сумму 540 руб.
Описание
SRAM - ИС асинхронной памяти 256 КБ (32 КБ x 8) Параллельный 12 нс 28-SOJ
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.41 |
Package Length | 18.54(Max) |
Package Width | 7.75(Max) |
Mounting | Surface Mount |
PCB changed | 28 |
Lead Shape | J-Lead |
Package Height | 2.67(Max) |
Chip Density (bit) | 256K |
Number of Words | 32K |
Number of Bits/Word (bit) | 8 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 15 |
Number of Ports | 1 |
Timing Type | Asynchronous |
Max. Access Time (ns) | 12 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 40 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Standard Package Name | SOJ |
Supplier Package | SOJ |
Pin Count | 28 |
Access Time | 12ns |
ECCN | EAR99 |
HTSUS | 8542.32.0041 |
Memory Format | SRAM |
Memory Interface | Parallel |
Memory Size | 256Kb (32K x 8) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 28-BSOJ (0.300"", 7.62mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-SOJ |
Technology | SRAM - Asynchronous |
Voltage - Supply | 4.5V ~ 5.5V |
Write Cycle Time - Word, Page | 12ns |
Brand | ISSI |
Data Rate | SDR |
Factory Pack Quantity | 25 |
Interface Type | Parallel |
Manufacturer | ISSI |
Maximum Clock Frequency | 83 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Organization | 32 k x 8 |
Packaging | Tube |
Product Category | SRAM |
RoHS | Details |
Series | IS61C256AL |
Supply Current - Max | 0.45 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Type | Asynchronous |