DF9-21P-1V(69)

DF9-21P-1V(69)
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
340 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 680 руб.
Альтернативные предложения2
Номенклатурный номер: 8024093168
Бренд: Hirose Electric

Описание

1.0mm Board-to-Board Connectors, DF9 Series The Hirose DF9 Series 1.0mm Board-to-Board Connectors (31 and 41 contact connectors) are compliant with the VESA (Video Electronics Standards Association) FPDI-1 (flat panel interface) standard. The mating area is designed to perfectly prevent mis-insertion, despite the miniature size, and provides smooth insertion and extraction. The SMT DF9 1.0mm Board-to-Board Connectors are equipped with an easy lock mechanism to assure a firm insertion. The Hirose DF9 Connectors are ideal for LCD, mobile phones, and notebook PCs.

Технические параметры

Brand: Hirose Connector
Contact Material: Phosphor Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 1000
Housing Material: Polyamide(PA)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -45 C
Mounting Angle: Straight
Number of Positions: 21 Position
Part # Aliases: 540-0072-1-69
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 150 VAC

Техническая документация

Datasheet
pdf, 216 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.