MT093APR1

MT093APR1
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Номенклатурный номер: 8024093405

Описание

MT093 & MT88xx Switching ICs

Microsemi / Microchip MT093 and MT88xx Switching ICs are fabricated in an ISO-CMOS technology providing low-power dissipation and high reliability. The MT093 and MT88xx Switching ICs contain an array of crosspoint switches along with line decoder and latch circuits. Any one of these 32, 64, 96, or 128 switches can be addressed by selecting the appropriate address bits. The selected switch can be turned on or off by applying a logical one or zero to the DATA input.​

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Microchip
Moisture Sensitive: Yes
Package / Case: PLCC-44
Packaging: Reel, Cut Tape
Product Category: Analog & Digital Crosspoint ICs
Product Type: Analog & Digital Crosspoint ICs
Subcategory: Communication & Networking ICs

Техническая документация

Datasheet
pdf, 319 КБ