TX24-50R-6ST-H1E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
360 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8024096191
Описание
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection.
Технические параметры
Body Orientation | Straight |
Contact Material | Copper |
Current Rating | 12A |
Mounting Type | Through Hole |
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1.25mm |
Termination Method | Solder |
Type | Board to Board |
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insulation Resistance: | 100 MOhms |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 50 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 1.27 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | TX24 |
Stack Height: | 12 mm, 14 mm, 18 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | TX |
Voltage Rating: | 500 VAC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.