IS25LP512M-JLLE

IS25LP512M-JLLE
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8024098487

Описание

IS25WP512M & IS25LP512M Serial NOR Flash ISSI IS25WP512M & IS25LP512M Serial NOR Flash is a versatile storage solution with high flexibility and performance in a simplified pin count package. The device is for systems that require limited space, a low pin count, and low power consumption. It is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4), which equates to 66.5Mbytes/s of data throughput. The memory array is organized into programmable pages of 256/512 bytes.

Технические параметры

Active Read Current - Max: 40 mA
Brand: ISSI
Data Bus Width: 8 bit
Factory Pack Quantity: 480
Interface Type: SPI
Manufacturer: ISSI
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +105 C
Memory Size: 512 Mbit
Memory Type: Flash
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 64 M x 8
Package / Case: WSON-8
Product Category: NOR Flash
Product Type: NOR Flash
Speed: 133 MHz
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Timing Type: Synchronous

Техническая документация

Datasheet
pdf, 1801 КБ