HDP24-18-14PE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
164 шт., срок 7-9 недель
2 390 руб.
от 30 шт. —
2 110 руб.
Добавить в корзину 1 шт.
на сумму 2 390 руб.
Описание
RECEPTACLE, JAM NUT, HDP, 14WAY, PIN; Product Range:HDP20 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:14Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet; Connector Body Material:Thermoplastic Body; Connector Body Plating:-; Contact Material:-; Contact Plating:-; Connector Mounting:Cable Mount; Connector Shell Size:18; Connector Type:Circular Industrial; Contact Gender:Pin; Contact Plating:Nickel Plated Contacts; Contact Termination:Crimp; Gender:Receptacle; Insert Arrangement:18-14; No. of Positions:14Ways
Технические параметры
Body Orientation | Straight |
Contact Gender | Male |
IP Rating | IP67 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Series | HD20 |
Shell Size | 18 |
Strain Relief | Yes |
Termination Method | Crimp |
Application | Wire-to-Wire |
Attachment Hole Diameter | 1.5 mm |
Brand | TE Connectivity/DEUTSCH |
Color | Black |
Current Rating | 13 A |
Factory Pack Quantity | 1 |
Flammability Rating | UL 94V-1 |
Gender | Pin(Male) |
Height | 44.45 mm |
Ingress Protection | IP67 |
Length | 41.86 mm |
Locking Mechanism | Integrated in Housing |
Manufacturer | TE Connectivity |
Material | Plastic |
Mounting Angle | Straight |
Mounting Method | Yes |
Mounting Style | Mounting Flange |
Number of Positions | 14 Position |
Operating Temperature Range | -55 C to 125 C |
Part # Aliases | HDP24-18-14PE-M HDP24-18-14PE-MS ZPF000000000130750 |
Product | Housings |
Product Category | Automotive Connectors |
RoHS | Details |
Tradename | HD |
Type | Receptacle |
Wire Gauge Range | 20 AWG to 14 AWG |
Вес, г | 52.33 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.