DF63W-1618SC

DF63W-1618SC
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6-8 недель
25 руб.
Мин. кол-во для заказа 14 шт.
Добавить в корзину 14 шт. на сумму 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8024107231
Бренд: Hirose Electric

Описание

DF63W 3.96mm Pitch IP67 Waterproof Connectors Hirose Electric DF63W 3.96mm Pitch IP67 Waterproof Connectors are small wire-to-wire power connectors capable of delivering up to 14A in IP67 environments. The connectors feature a slim design with smooth contours, simplified wire insertion, and a positive lock structure that provides a tactile click to ensure complete mating. Color and guide key options prevent mismating when multiple connectors are used on the same design with the same pin count. The DF63W components are ideal for wiring in small spaces and for use in internal power supplies. Applications include LED lighting as well as consumer and home appliances, medical devices, robotics, and security systems.

Технические параметры

Brand: Hirose Connector
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 14 A
Factory Pack Quantity: 100
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: 680-0601-8-00
Product Category: Power to the Board
Product Type: Power to the Board
Product: Contacts
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 630 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 18 AWG
Wire Gauge Range: 18 AWG to 16 AWG

Техническая документация

Datasheet
pdf, 232 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.