HR10-PC-212

HR10-PC-212
Изображения служат только для ознакомления,
см. техническую документацию
169 шт., срок 7-9 недель
10 руб.
Мин. кол-во для заказа 35 шт.
Добавить в корзину 35 шт. на сумму 350 руб.
Альтернативные предложения2
Номенклатурный номер: 8024108517
Бренд: Hirose Electric

Описание

HR10 Series Micro Push-Pull Connectors Hirose Electric HR10 Series Micro Push-Pull Connectors, are coupling type micro-connectors developed in response to customers' needs for miniaturization, high density, and easy handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The Hirose HR10 Micro Push-Pull Connectors feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. Ideal for small-sized or portable electronic equipment requiring high reliability and a good appearance.

Технические параметры

Brand: Hirose Connector
Factory Pack Quantity: 10000
Manufacturer: Hirose Electric
Number of Contacts: 1 Contact
Packaging: Reel, Cut Tape
Part # Aliases: 110-0514-3-00
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Contacts
Shell Plating: Nickel
Subcategory: Circular Connectors
Termination Style: Crimp
Wire Gauge: 26-30 AWG

Техническая документация

Datasheet
pdf, 106 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.