ZX20-B-SLDC

Фото 1/2 ZX20-B-SLDC
Изображения служат только для ознакомления,
см. техническую документацию
3788 шт., срок 6-8 недель
15 руб.
Мин. кол-во для заказа 23 шт.
Добавить в корзину 23 шт. на сумму 345 руб.
Альтернативные предложения2
Номенклатурный номер: 8024108812
Бренд: Hirose Electric

Описание

ZX series Micro-USB 2.0 plug connectors with a compact design and high reliability. These ZX series Micro-USB plugs are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.

Технические параметры

Brand Hirose Connector
Connector Type Micro USB Type B Plug
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1 A
Factory Pack Quantity 4000
Features Type B Plug Shield
Flammability Rating UL 94 V-0
Gender Female
Manufacturer Hirose Electric
Mounting Angle Straight
Number of Contacts 5 Contact
Number of Ports 1 Port
Packaging Reel
Product Micro USB Type B Connectors
Product Category USB Connectors
RoHS Details
Series ZX20
Standard USB
Termination Style Wire
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Features: Type B Plug Shield
Flammability Rating: UL 94V-0
Gender: Jack(Female)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Packaging: Reel, Cut Tape
Part # Aliases: 242-0022-1-00
Product Category: USB Connectors
Product Type: USB Connectors
Product: Micro USB Type B Connectors
Series: ZX
Standard: USB
Subcategory: USB Connectors
Termination Style: Wire
Type: Type B
Accessory Type Top Cover
For Use With ZX40 Plug

Техническая документация

Datasheet
pdf, 940 КБ
Datasheet
pdf, 129 КБ
Datasheet
pdf, 133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.