HDC16-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 6-8 недель
380 руб.
от 50 шт. —
350 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
HD Harsh Environment Connectors
TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.
TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.
Технические параметры
Accessory Type | Dust Cap |
Brand | TE Connectivity/DEUTSCH |
Factory Pack Quantity | 1 |
Manufacturer | TE Connectivity |
Material | Plastic |
Product | Accessories |
Product Category | Automotive Connectors |
RoHS | Details |
Series | HD10 |
Tradename | HD |
Type | Receptacle |
Accessory Type: | Dust Cap |
Brand: | TE Connectivity/DEUTSCH |
Color: | Gray |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Ingress Protection: | IP6K9K |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Receptacle |
Mating Part Number: | HD10 |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Positions: | 6 Position |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Tradename: | HD |
Техническая документация
Datasheet HDC16-6
pdf, 111 КБ
Чертеж
pdf, 444 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.